Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

6-140

Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 6140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 6-140
Alias/AKA: 3531106001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-140 RoHS compliant?
Yes, 6-140 is RoHS compliant.
What is the lead time for 6-140?
The standard lead time for 6-140 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 631
Can Ship immediately
On Order:
1,000   can ship 1/25/27
Minimum Order Quantity:
5
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.29
25
$9.07
50
$8.31
100
$7.70
250
$7.11
500
$6.79
1,000
$6.69
3,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!