Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

5-142

Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 5142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 5-142
Alias/AKA: 3551105001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-142 RoHS compliant?
Yes, 5-142 is RoHS compliant.
What is the lead time for 5-142?
The standard lead time for 5-142 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,296
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.01
50
$22.95
100
$22.90
250
$22.84
500
$12.06
750
$8.29
1,000 +
$8.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!