- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 5-140-Y
Conn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 5-140-Y |
| Alias/AKA: | 3531805001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
Supplier's Standard Package:
|
1000 |