- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 5-140-P
Conn Barrier Strip 10 POS 9.5mm Screw ST Cable Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 5140P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:5-140-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5-140-P RoHS compliant?
Yes, 5-140-P is RoHS compliant.
What is the lead time for 5-140-P?
The standard lead time for 5-140-P is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1.914
10
$1.740
100
$1.560
250
$1.520
500
$1.500
1,000
$1.460
2,500
$1.440
5,000
$1.420
7,500 +
$1.410
Click for Quote
Log in
to unlock special pricing