Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

50-24SN-9

Conn Card Edge SKT 24 POS 3.96mm Solder Lug ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 24 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 5024SN9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    50-24SN-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Card Thickness:
    1.59 mm
  • Pitch:
    3.96 mm
  • Number of Contacts:
    24
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 50-24SN-9 RoHS compliant?
Yes, 50-24SN-9 is RoHS compliant.
What is the lead time for 50-24SN-9?
The standard lead time for 50-24SN-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$21.46
125
$13.31
188
$10.51
250 +
$10.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!