- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-24SN-7
50-24SN-7
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 24 POS 3.96mm Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 24 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 5024SN7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-24SN-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.08
10
$19.03
25
$16.91
50
$15.09
100
$13.43
250
$12.40
500 +
$11.25
Click for Quote
Log in
to unlock special pricing