help desk software
Image is representational - see mfr. specs

Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 5020SN9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    50-20SN-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Card Thickness:
    1.59 mm
  • Pitch:
    3.96 mm
  • Number of Contacts:
    20
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 824
Can Ship immediately
Minimum Order:
11
ADD TO CART
Price (USD)
Qty
Unit Price
11
$6.71
55
$6.60
150
$6.47
250
$6.35
1,000 +
$6.22
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
2511050170
2511050170
VIEW PRODUCT
Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount