- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 50-12SN-10
50-12SN-10
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 5012SN10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:50-12SN-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.58
25
$2.53
50
$2.48
100
$2.43
500
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing