- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4951211016-989
4951211016-989
Cinch / Cinch Connectivity Solutions
Solder Terminal 12.7mm 7.14mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solder Terminal 12.7mm 7.14mm Electro-Tin
Search Keywords: 4951211016989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4951211016-989
-
Alias/AKA:Y-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Solder Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,711
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.942
250
$0.766
500
$0.764
1,000
$0.731
3,000
$0.671
5,000
$0.670
8,000
$0.653
15,000 +
$0.645
Click for Quote
Log in
to unlock special pricing