- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 4250000873
Cinch / Cinch Connectivity Solutions
4250000873
Socket Contact - SHS Series - 14 to 18 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 4250000873 |
| Alias/AKA: | 4250000873 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |