- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 4221311013-202
4221311013-202
Cinch / Cinch Connectivity Solutions
Conn Jumper M 2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS ST
Search Keywords: 4221311013202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4221311013-202
-
Alias/AKA:140J-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,898
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.797
250
$0.688
1,000
$0.629
3,000
$0.579
5,000
$0.578
8,000
$0.576
10,000
$0.575
15,000 +
$0.573
Click for Quote
Log in
to unlock special pricing