- Home ›
- All Products›
- 4-142-Y
Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 4142Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4-142-Y
-
Alias/AKA:3551804001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$28.42
50
$28.35
100
$28.27
250
$28.20
500
$14.88
750
$10.24
1,000 +
$10.03
Click for Quote
Log in
to unlock special pricing
Accessories