- Home ›
- All Products›
- 4-142
Conn Barrier Strip 8 POS 14.3mm Screw ST Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 4142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4-142
-
Alias/AKA:3551104001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 4-142 RoHS compliant?
Yes, 4-142 is RoHS compliant.
What is the lead time for 4-142?
The standard lead time for 4-142 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Can Ship immediately
On Order:
1,000
can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$12.90
50
$9.96
100
$9.32
250
$8.67
500
$8.31
750
$8.29
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT