- Home ›
- All Products›
- 4-141
Conn Barrier Strip 8 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 8 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 4141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4-141
-
Alias/AKA:3541104001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,468
Can Ship immediately
On Order:
2,000
can ship 9/3/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$11.42
100
$10.82
250
$10.77
500
$10.71
1,000
$10.66
3,000
$10.40
5,000 +
$10.26
Click for Quote
Log in
to unlock special pricing