- Home ›
- All Products›
- 4-140
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 4140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:4-140
-
Alias/AKA:3531104001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
950
can ship 7/30/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$8.25
25
$5.82
50
$5.79
100
$5.50
250
$5.21
500
$5.18
1,000
$5.16
3,000 +
$5.13
Click for Quote
Log in
to unlock special pricing
Accessories