- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3651110011
3651110011
Cinch / Cinch Connectivity Solutions
The 3651110011 is a Series 142 barrier block with 11 positions and solder-type terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3651110011 is a Series 142 barrier block with 11 positions and solder-type terminals.
Search Keywords: 3651110011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3651110011
-
Alias/AKA:MS-10-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:167.48 x 38.1 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,463
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.80
250
$1.41
500
$1.33
1,000
$1.13
3,000
$1.12
5,000
$1.11
8,000
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing