- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3651103011
3651103011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3651103011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3651103011
-
Alias/AKA:MS-3-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:67.46 x 38.1 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$1.047
250
$0.918
500
$0.808
1,000
$0.628
3,000
$0.619
5,000
$0.617
8,000
$0.615
15,000 +
$0.614
Click for Quote
Log in
to unlock special pricing