- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631204011
3631204011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip 4 Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip 4 Terminals
Search Keywords: 3631204011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631204011
-
Alias/AKA:MS-4-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:54.78 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.8734
25
$0.7940
250
$0.7110
500
$0.6940
1,000
$0.6790
3,000
$0.6660
5,000
$0.6570
8,000
$0.6560
10,000 +
$0.6530
Click for Quote
Log in
to unlock special pricing