- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631115011
3631115011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3631115011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631115011
-
Alias/AKA:MS-15-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:159.56 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$1.4200
250
$1.2500
500
$1.2000
1,000
$1.1500
3,000
$1.0700
5,000
$1.0300
8,000
$0.9935
10,000 +
$0.9772
Click for Quote
Log in
to unlock special pricing