- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631108011
3631108011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3631108011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631108011
-
Alias/AKA:MS-8-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:92.88 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
On Order:
1,000
can ship 6/15/26
Stock lot only:
7
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.5795
25
$2.3450
250
$1.3000
500
$1.2060
1,000
$1.0210
3,000
$0.9880
5,000
$0.9860
8,000
$0.9830
10,000 +
$0.9810
Click for Quote
Log in
to unlock special pricing