- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631106011
3631106011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Marker Strip Straight
Search Keywords: 3631106011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3631106011
-
Alias/AKA:MS-6-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Marker Strip
-
Dimension:73.83 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,714
Ships today, if you order in
On Order:
1,000
can ship 7/10/26
Minimum Order Quantity:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1.5917
25
$1.4470
250
$1.1060
500
$1.0100
1,000
$0.8180
3,000
$0.7710
5,000
$0.7690
8,000
$0.7670
10,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing