Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

3551805001

Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 3551805001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3551805001
Alias/AKA: 5-142-Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 14.3 mm
Number of Circuits: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30 A
Wire Size: 10 AWG
Operating Temperature: -48 to 148 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3551805001 RoHS compliant?
Yes, 3551805001 is RoHS compliant.
What is the lead time for 3551805001?
The standard lead time for 3551805001 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.40
50
$23.34
100
$23.28
250
$23.22
500
$12.26
750
$8.43
1,000 +
$8.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!