help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 3551804001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    3551804001
  • Alias/AKA:
    4-142-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    14.3 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$29.51
50
$29.07
100
$28.63
250
$28.20
500
$14.88
750
$10.24
1,000 +
$10.03
Click for Quote
Log in to unlock special pricing