- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3551802001
3551802001
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Barrier Strip 4 POS 14.3mm Solder ST Thru-Hole 30A
Search Keywords: 3551802001
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cinch / Cinch Connectivity Solutions
-
部件编号:3551802001
-
Alias/AKA:2-142-Y
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.3 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Wire Size:10 AWG
-
Operating Temperature:-48 to 148 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1,778
可立即发货
已订购:
1,000
可以发货 10/14/26
库存数量的起订量:
5
缺货数量的起订量:
250
24 Weeks
可以发货
10/20/26
PRICE (USD)
数量
Unit Price
5
$11.39
50
$7.03
100
$6.78
250
$6.76
500
$6.75
750
$6.73
1,000 +
$6.51
Click for Quote
Log in
解锁特价