- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3551102001
3551102001
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 3551102001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3551102001
-
Alias/AKA:2-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Wire Size:10 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,299
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.38
25
$14.12
50
$13.92
100
$13.50
250
$12.38
500
$12.20
1,000
$12.02
3,000 +
$11.58
Click for Quote
Log in
to unlock special pricing