- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3541106001
3541106001
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 12 POS 11.13mm Screw ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 3541106001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3541106001
-
Alias/AKA:6-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.13 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$8.81
50
$8.06
100
$7.45
250
$6.91
500
$6.60
1,000
$6.35
3,000 +
$6.34
Click for Quote
Log in
to unlock special pricing