- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3541103001
Cinch / Cinch Connectivity Solutions
3541103001
Conn Barrier Strip 6 POS 11.13mm Screw ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 3541103001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3541103001
-
Alias/AKA:3-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.13 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Frequently Asked Questions
Is 3541103001 RoHS compliant?
Yes, 3541103001 is RoHS compliant.
What is the lead time for 3541103001?
The standard lead time for 3541103001 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,517
Ships today, if you order in
On Order:
1,000
can ship 10/1/26
Minimum Order Quantity:
5
24 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$9.76
25
$6.81
100
$5.99
250
$5.50
500
$5.25
1,000
$5.03
3,000
$5.02
5,000 +
$5.01
Click for Quote
Log in
to unlock special pricing