- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3541101001
3541101001
Cinch / Cinch Connectivity Solutions
The 3541101001 is a Series 141 double-row, open-bottom barrier block for electrical connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3541101001 is a Series 141 double-row, open-bottom barrier block for electrical connections.
Search Keywords: 3541101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3541101001
-
Alias/AKA:1-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Wire Size:14 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
10
$2.61
50
$2.25
100
$2.24
250
$2.19
500
$2.13
750
$2.12
1,000 +
$1.71
Click for Quote
Log in
to unlock special pricing