- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3531115001
3531115001
Cinch / Cinch Connectivity Solutions
The 3531115001 is an 11-terminal barrier block with a 250 VAC voltage rating and a 15 Amp current rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3531115001 is an 11-terminal barrier block with a 250 VAC voltage rating and a 15 Amp current rating.
Search Keywords: 3531115001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3531115001
-
Alias/AKA:15-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$29.02
50
$28.94
100
$28.87
250
$28.80
500
$15.20
750
$10.45
1,000 +
$10.24
Click for Quote
Log in
to unlock special pricing