- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 3321105055
3321105055
Cinch / Cinch Connectivity Solutions
Lug Terminal 17.47mm 8.73mm Cadmium
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lug Terminal 17.47mm 8.73mm Cadmium
Search Keywords: 3321105055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3321105055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26