- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-160-L
Conn Terminal Strip 3 POS 9.53mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Terminal Strip 3 POS 9.53mm Crimp ST Cable Mount
Search Keywords: 3160L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3-160-L
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3-160-L RoHS compliant?
No, 3-160-L is not RoHS compliant.
What is the lead time for 3-160-L?
The standard lead time for 3-160-L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$7.39
31
$4.47
63
$2.29
125
$2.21
250
$2.15
500 +
$2.09
Click for Quote
Log in
to unlock special pricing