- Home ›
- All Products›
- 3-140
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 3140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:3-140
-
Alias/AKA:3531103001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
On Order:
932
can ship 7/23/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$10.58
25
$8.64
100
$7.17
250
$6.55
500
$6.47
1,000
$5.49
3,000
$5.48
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing
Accessories