Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2643204012 by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Conn Multiple Density SKT 4 POS Solder Lug ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Multiple Density SKT 4 POS Solder Lug ST Panel Mount
Search Keywords: 2643204012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    2643204012
  • Alias/AKA:
    S-2404-SB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Type:
    Multiple Density
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    105(Max) °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€14.841
25
€10.379
100
€9.298
250
€9.006
500
€8.923
750
€8.830
1,000 +
€8.736
Click for Quote
Log in to unlock special pricing