- Home ›
- All Products›
- 25-140
Conn Barrier Strip 50 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 50 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 25140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:25-140
-
Alias/AKA:3531125001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$41.85
500
$21.38
750
$14.55
1,000 +
$14.26
Click for Quote
Log in
to unlock special pricing