- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2512550177
2512550177
Cinch / Cinch Connectivity Solutions
Conn Card Edge SKT 50 POS 3.96mm Solder Lug ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Card Edge SKT 50 POS 3.96mm Solder Lug ST Panel Mount
Search Keywords: 2512550177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2512550177
-
Alias/AKA:50-50A-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Card Thickness:1.59 mm
-
Pitch:3.96 mm
-
Number of Contacts:50
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$21.912
1,000 +
$19.920
Click for Quote
Log in
to unlock special pricing