- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2510650177
Cinch / Cinch Connectivity Solutions
2510650177
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 2510650177 |
| Alias/AKA: | 50-12A-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Card Edge |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Card Thickness: | 1.59 mm |
| Pitch: | 3.96 mm |
| Number of Contacts: | 12 |
| Operating Temperature: | -65 to 125 °C |
-
This product is discontinued, but still in stock.