Available Replacements
Olası değişim
SDH-9GF SDH-9GF Cinch / Cinch Connectivity Solutions Backshell 180°
SDH-9GF

Cinch / Cinch Connectivity Solutions

In Stock: 2,881

Minimum Order: 80

View Product

Cinch / Cinch Connectivity Solutions Authorized Distributor

2392599001

Backshell 180°

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell 180°
Search Keywords: 2392599001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2392599001
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 37.34 x 47.24 x 20.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2392599001?
The recommended replacement for 2392599001 is SDH-9GF from Cinch / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 2392599001 RoHS compliant?
Yes, 2392599001 is RoHS compliant.
What is the lead time for 2392599001?
The standard lead time for 2392599001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/13/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!