- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391423030
2391423030
Cinch / Cinch Connectivity Solutions
Junction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 180° E Shell Size Clear Chromate Over Zinc Steel
Search Keywords: 2391423030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2391423030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:E
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:30.56 x 30.96 x 14.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.27
50
$7.16
100
$6.94
250
$6.37
500
$6.27
2,000
$6.04
4,000 +
$5.95
Click for Quote
Log in
to unlock special pricing