- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391422068
2391422068
Cinch / Cinch Connectivity Solutions
Junction Backshell 180° A Shell Size
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction Backshell 180° A Shell Size
Search Keywords: 2391422068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2391422068
-
Alias/AKA:DA24658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:39.89 x 31.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,812
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$13.55
100
$8.75
250
$8.39
500
$8.31
1,000
$8.23
1,500
$8.14
2,000 +
$8.06
Click for Quote
Log in
to unlock special pricing