- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391422018
2391422018
Cinch / Cinch Connectivity Solutions
Backshell Connector - One Piece - 25 Position - 180° - Unshielded.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell Connector - One Piece - 25 Position - 180° - Unshielded.
Search Keywords: 2391422018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2391422018
-
Alias/AKA:DB-20962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,077
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$15.98
100
$15.75
250
$15.50
500
$15.28
1,000
$8.06
1,500
$5.55
2,000 +
$5.44
Click for Quote
Log in
to unlock special pricing