- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391422014
Available Replacements
Cinch / Cinch Connectivity Solutions
2391422014
Junction Backshell 180° B Shell Size Metal
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Junction Backshell 180° B Shell Size Metal
Search Keywords: 2391422014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2391422014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:B
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:52.78 x 30.96 x 12.29 mm
Product Guides
+
Frequently Asked Questions
What replaces 2391422014?
The recommended replacement for 2391422014 is DB-19977-2 from Cinch / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 2391422014 RoHS compliant?
Yes, 2391422014 is RoHS compliant.
What is the lead time for 2391422014?
The standard lead time for 2391422014 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,772
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
2
$11.70
25
$9.19
100
$7.98
375
$7.24
750
$6.65
1,125
$6.34
1,500 +
$6.08
Click for Quote
Log in
to unlock special pricing