- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2391422006
Cinch / Cinch Connectivity Solutions
2391422006
Junction Backshell 180° B Shell Size Metal
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Junction Backshell 180° B Shell Size Metal
Search Keywords: 2391422006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 2391422006 |
| Alias/AKA: | DB-19678-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Junction Backshell |
| Shell Size: | B |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 52.78 x 30.96 x 12.29 mm |
Product Guides
+
Frequently Asked Questions
Is 2391422006 RoHS compliant?
Yes, 2391422006 is RoHS compliant.
What is the lead time for 2391422006?
The standard lead time for 2391422006 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
24 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$3.22
100
$3.17
250
$3.12
500
$3.08
1,000
$1.90
1,500
$1.50
2,000 +
$1.47
Click for Quote
Log in
to unlock special pricing