Available Replacements
RECOMMENDED REPLACEMENT
7024909022
7024909022

Cinch / Cinch Connectivity Solutions

In Stock: 0

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

Backshell 180° E Shell Size

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Backshell 180° E Shell Size
Search Keywords: 2391399318
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    2391399318
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell
  • Shell Size:
    E
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    31.12 x 15.75 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!