- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2323415000
Available Replacements
Cinch / Cinch Connectivity Solutions
2323415000
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port
Search Keywords: 2323415000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cinch / Cinch Connectivity Solutions |
| Part No: | 2323415000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | IDT |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -65 to 125 °C |
Product Guides
+
Frequently Asked Questions
What replaces 2323415000?
The recommended replacement for 2323415000 is TA-15S from Cinch / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is 2323415000 RoHS compliant?
Yes, 2323415000 is RoHS compliant.
What is the lead time for 2323415000?
The standard lead time for 2323415000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/6/27