- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 23-140-Y
23-140-Y
Cinch / Cinch Connectivity Solutions
Conn Barrier Strip 46 POS 9.53mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 46 POS 9.53mm Solder ST Thru-Hole 15A
Search Keywords: 23140Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:23-140-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:23
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Wire Size:16 AWG
-
Operating Temperature:-48 to 148 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$104.16
500
$53.20
750
$36.21
1,000 +
$35.49
Click for Quote
Log in
to unlock special pricing