Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

2-142

Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 2142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2-142
Alias/AKA: 3551102001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-142 RoHS compliant?
Yes, 2-142 is RoHS compliant.
What is the lead time for 2-142?
The standard lead time for 2-142 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 922
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.60
25
$8.59
50
$7.86
100
$7.28
250
$6.71
500
$6.41
1,000
$6.30
3,000 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!