Image is representational - see manufacturer specifications

Cinch / Cinch Connectivity Solutions Authorized Distributor

2-141

Conn Barrier Strip 4 POS 11.13mm Screw ST Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 11.13mm Screw ST Panel Mount 20A
Search Keywords: 2141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2-141
Alias/AKA: 3541102001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-141 RoHS compliant?
Yes, 2-141 is RoHS compliant.
What is the lead time for 2-141?
The standard lead time for 2-141 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 786
Can Ship immediately
On Order:
970   can ship 12/11/26
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.94
25
$8.35
100
$6.84
250
$5.77
500
$5.55
1,000
$5.53
3,000
$5.52
5,000 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!