- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-140-P
Conn Barrier Strip 4 POS 9.5mm Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 4 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 2140P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2-140-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.397
25
$1.270
100
$1.160
250
$1.140
500
$1.110
1,000
$1.090
2,500
$1.070
5,000
$1.050
7,500 +
$1.040
Click for Quote
Log in
to unlock special pricing