- Home ›
- All Products›
- 2-140
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 2140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:2-140
-
Alias/AKA:3531102001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2-140 RoHS compliant?
Yes, 2-140 is RoHS compliant.
What is the lead time for 2-140?
The standard lead time for 2-140 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
128
can ship 9/28/26
1,000
can ship 12/25/26
Minimum Order Quantity:
5
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$9.29
25
$6.51
100
$5.71
250
$5.24
500
$4.99
1,000
$4.78
3,000
$4.77
5,000 +
$4.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT