- Home ›
- All Products›
- 21-140
Conn Barrier Strip 42 POS 9.53mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 42 POS 9.53mm Screw ST Panel Mount 15A
Search Keywords: 21140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cinch / Cinch Connectivity Solutions
-
Part No:21-140
-
Alias/AKA:3531121001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$11.66
25
$11.07
50
$10.82
100
$10.59
250
$10.38
500
$10.25
1,000 +
$10.18
Click for Quote
Log in
to unlock special pricing